Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- RS Stock No.:
- 650-990
- Mfr. Part No.:
- EAMM-A-N80-80G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,155.18
(exc. VAT)
PHP56,173.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,155.18 |
*price indicative
- RS Stock No.:
- 650-990
- Mfr. Part No.:
- EAMM-A-N80-80G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197471 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197471 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Use With Motor Mounting - EAMM-A-N80-80G-G2, Numeric Part Number:8197471
This motor accessory is an axial kit designed to support motor mounting in industrial installations. Manufactured by Festo for integration with their EAMM‑A range, the component is intended to assist secure axial alignment and attachment of motors within automated systems. It is specified for professional automation and mechanical contexts where component compatibility and standardised approvals are required.
Features and Benefits:
• RoHS‑compliant construction reduces hazardous substance risks
• Recognised by cULus approval for North American safety alignment
• cCSAus approval confirming conformance with CSA safety criteria
• Designed specifically for axial motor mounting to maintain alignment
• Compatible with EAMM‑A installations to simplify integration
• Recognised by cULus approval for North American safety alignment
• cCSAus approval confirming conformance with CSA safety criteria
• Designed specifically for axial motor mounting to maintain alignment
• Compatible with EAMM‑A installations to simplify integration
Applications
• Suitable for axial securing of motors in conveyor drives
• Ideal for use in automation equipment motor mounts
• Used with electromechanical assemblies requiring standardised mounting
• Can be used as a replacement in maintenance of motorised systems
• Suitable for integration into factory automation retrofit projects
• Ideal for use in automation equipment motor mounts
• Used with electromechanical assemblies requiring standardised mounting
• Can be used as a replacement in maintenance of motorised systems
• Suitable for integration into factory automation retrofit projects
What approvals indicate this component meets safety expectations?
It carries cULus and cCSAus recognitions that indicate adherence to the respective North American test standards and safety evaluation practices.
How does compliance affect environmental considerations during selection?
The RoHS conformity limits certain restricted substances, supporting selection where reduced hazardous content is required.
Will this accessory work with other Festo mounting items?
It is intended for use within the EAMM‑A family and is dimensioned to mate with corresponding mounting interfaces in that range.
How is traceability supported for procurement and inventory?
The unit is supplied with a manufacturer reference number to assist identification and stock control within supply chains.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3660191
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197456
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197470
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197455
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157277
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
