Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481
- RS Stock No.:
- 650-578
- Mfr. Part No.:
- EAMM-A-D60-80G-S1-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,525.61
(exc. VAT)
PHP40,908.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,525.61 |
*price indicative
- RS Stock No.:
- 650-578
- Mfr. Part No.:
- EAMM-A-D60-80G-S1-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8199481 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8199481 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for precision and reliability in motion control applications. This robust actuator meets a variety of operational demands, providing excellent performance through an impressive nominal length of 78.4 mm. Its operational versatility is enhanced by an optional mounting position and a maximum rotational speed of 6000 rpm. Designed for diverse environments, this product boasts a wide ambient temperature range of -10 °C to 60 °C and humidity resilience, with tolerance levels between 0 to 95%. With its RoHS-compliant materials, the axial kit is a responsible choice for sustainable engineering while ensuring exceptional performance in all conditions, exemplifying festo's commitment to innovation and quality.
Optional mounting position allows for flexible installation
Maximum rotational speed of 6000 rpm ensures high-performance capabilities
Robust degree of protection at IP65 guarantees durability in challenging conditions
Compliance with RoHS standards reflects commitment to environmental sustainability
Mass moment of inertia of 34.8 kgmm² optimises motion control and responsiveness
Transmittable torque of 21 Nm enables effective handling of demanding tasks
Product weight of 1500 g strikes a balance between sturdiness and manageability
Interface codes D60 and 80G facilitate seamless integration with compatible systems
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197496
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946764
