Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480

Subtotal (1 unit)*

PHP33,255.14

(exc. VAT)

PHP37,245.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,255.14

*price indicative

RS Stock No.:
651-302
Mfr. Part No.:
EAMM-A-D60-80G-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS, c CSA us (OL), c UL us (OL)

Model Number

8199480

COO (Country of Origin):
DE

Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Motor Mounting - EAMM-A-D60-80G-G2, Numeric Part Number:8199480


This motor accessory provides an axial mounting solution for motors, designed to assist secure attachment and alignment in industrial installations. Manufactured by Festo, it integrates into motor mounting arrangements where axial support is required and conforms to recognised electrical safety listings and environmental directives.

Features and Benefits:


• Axial kit design ensures correct axial alignment during installation
• Compatible with motor mounting tasks for streamlined assembly
• Conforms to RoHS for reduced hazardous substances in applications
• Recognised to cULus and cCSAus standards for listed electrical use

Applications


• Suitable for axial mounting of motors in automation equipment
• Ideal for use in electrical drive cabinets requiring axial support
• Used with industrial motor assemblies in mechanical systems
• Can be used for retrofitting motor mounts in production lines

Which manufacturer produced this axial kit?


The component is produced by Festo, a supplier of motion and control parts.

What identifying numbers are associated with this accessory?


It is supplied under a manufacturer model reference and a unique product code for ordering and inventory.

Are there regulatory labels applied to this item?


It carries listings for North American electrical safety evaluations and meets restricted-substance requirements.

In what series is this accessory categorised?


It belongs to a designated accessory series intended for axial motor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy