Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197455

Subtotal (1 unit)*

PHP20,171.43

(exc. VAT)

PHP22,592.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,171.43

*price indicative

RS Stock No.:
650-988
Mfr. Part No.:
EAMM-A-L48-80G-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

8197455

COO (Country of Origin):
DE

Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Motor Mounting - EAMM-A-L48-80G-G2, Numeric Part Number:8197455


This motor accessory is an axial kit designed to support motor mounting tasks within industrial automation and electromechanical systems. Manufactured by Festo, it provides a mounting solution tailored for axial alignment and attachment of motors, intended for professional environments where standardised compatibility and adherence to recognised approvals are required.

Features and Benefits:


• RoHS-compliant construction reduces hazardous substance risk
• UL and CSA approvals simplify regulatory acceptance
• Axial configuration facilitates correct motor alignment
• Designed for motor mounting to Streamline installation

Applications


• Suitable for axial positioning during motor installation
• Ideal for integration into automation equipment assemblies
• Used with electric motors requiring standardised mounting accessories
• Can be used for retrofitting motor mounts in industrial controls

What approvals support use in regulated installations?


It carries recognised safety approvals from cULus and cCSAus, enabling its selection where those certifications are required.

Does it meet environmental material standards?


The part is manufactured to meet RoHS criteria, limiting specified hazardous substances in its construction.

Who is the manufacturer and how does that affect sourcing?


The component is supplied by Festo, which provides consistency for procurement and part replacement in industrial supply chains.

How is the unit identified for ordering and inventory?


It is listed under an internal model reference used by the manufacturer for catalogue and ordering purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy