Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- RS Stock No.:
- 650-587
- Mfr. Part No.:
- EAMM-A-L48-60H-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,444.96
(exc. VAT)
PHP19,538.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,444.96 |
*price indicative
- RS Stock No.:
- 650-587
- Mfr. Part No.:
- EAMM-A-L48-60H-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197458 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, Motor Mounting Application - EAMM-A-L48-60H-G2, Numeric Part Number:8197458
This motor accessory is an axial kit designed to support motor mounting tasks within industrial automation and electrical assemblies. It serves as a dedicated mounting solution compatible with Festo equipment, intended for integration where axial load handling and secure attachment of motors are required. The component meets recognised safety standards and is supplied under a specific manufacturer reference for straightforward replacement or retrofit.
Features and Benefits:
• Complies with RoHS for hazardous substance reduction
• Recognised by cULus and cCSAus for electrical safety approvals
• Designed for axial mounting to manage axial loads efficiently
• Supplied as a modular kit for straightforward motor installation
• Manufactured for compatibility with the EAMM-A range in mind
• Recognised by cULus and cCSAus for electrical safety approvals
• Designed for axial mounting to manage axial loads efficiently
• Supplied as a modular kit for straightforward motor installation
• Manufactured for compatibility with the EAMM-A range in mind
Applications
• Suitable for axial mounting tasks in automation systems
• Used with motor mounting plates in electrical cabinets
• Ideal for retrofit of Festo motor assemblies in production lines
• Can be used for replacement of worn axial mounting components
• Used with motor mounting plates in electrical cabinets
• Ideal for retrofit of Festo motor assemblies in production lines
• Can be used for replacement of worn axial mounting components
Which regulatory attributes should I verify for safety planning?
The component is supplied with RoHS conformance and carries North American safety recognitions that indicate suitability for installations requiring those approvals.
How does the kit integrate with existing motor installations?
It is provided as an accessory intended to fit motor mounting arrangements, enabling replacement or upgrade without altering core motor specifications.
Is this accessory identified for inventory or ordering?
The item is distributed under a manufacturer reference and an internal model identifier to assist with procurement and spares management.
What type of environments is this kit intended for?
It is aimed at industrial and electrical applications where axial mounting of motors is necessary, aligning with professional automation and mechanical contexts.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197459
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188640
