Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188640
- RS Stock No.:
- 651-306
- Mfr. Part No.:
- EAMM-A-L48-70GA-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,389.30
(exc. VAT)
PHP22,836.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,389.30 |
*price indicative
- RS Stock No.:
- 651-306
- Mfr. Part No.:
- EAMM-A-L48-70GA-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), c CSA us (OL), RoHS | |
| Model Number | 8188640 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), c CSA us (OL), RoHS | ||
Model Number 8188640 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is a high-performance actuator designed for diverse applications requiring precision and reliability. With a nominal length of 53.5 mm and an optional mounting position, this actuator allows for flexibility in various setups. Operating at a maximum rotational speed of 6000 rpm, it is engineered to handle demanding tasks, with a transmittable torque of 21 Nm. Being compliant with RoHS standards, the axial kit ensures a commitment to environmental considerations, making it a responsible choice for modern automation solutions. The product is also suitable for a wide range of operational environments, with an ambient temperature range of -10°C to 60°C, and has an impressive mass moment of inertia of 39 kgmm², making it ideal for applications requiring consistent precision.
Nominal length of 53.5 mm supports compact installations
Optional mounting position enhances versatility in application
Maximum rotational speed of 6000 rpm ensures swift operation
Degree of protection IP40 to guard against dust and particulates
Weighs only 725 g providing lightweight functionality without sacrificing strength
Transmittable torque capacity of 21 Nm allows for robust performance
RoHS-compliant materials reflect commitment to safety and sustainability
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199479
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197459
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197457
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188639
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164277
