Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199479
- RS Stock No.:
- 650-590
- Mfr. Part No.:
- EAMM-A-N48-70GA-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,384.61
(exc. VAT)
PHP32,910.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,384.61 |
*price indicative
- RS Stock No.:
- 650-590
- Mfr. Part No.:
- EAMM-A-N48-70GA-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), RoHS, c UL us (OL) | |
| Model Number | 8199479 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), RoHS, c UL us (OL) | ||
Model Number 8199479 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered to deliver exceptional performance in precision applications. Designed with versatility in mind, it allows for an optional mounting position, ensuring adaptability across various environments. With a robust maximum rotational speed of 6000 rpm, this kit is ideal for high-speed operations. Its lightweight design, at just 770 g, combined with a mass moment of inertia of 39 kgmm², promotes efficient energy transmission without compromising on stability. Operating within a temperature range of -10 °C to 60 °C, and with an impressive degree of protection rated at IP40, the axial kit promises reliability even in challenging conditions. Furthermore, with storage temperatures ranging from -25 °C to 60 °C, it offers robust resilience for long-term application.
Nominal length of 53.5 mm ensures compact integration into systems
Max. rotational speed of 6000 rpm enhances performance in dynamic operations
LABS (PWIS) conformity with VDMA24364-B2-L supports stringent industry standards
RoHS-compliant materials affirm adherence to environmental safety protocols
Transmittable torque of 21 Nm supports substantial operational demands
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188640
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197470
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197464
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
