Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- RS Stock No.:
- 650-326
- Mfr. Part No.:
- EAMM-A-N48-60H-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,171.43
(exc. VAT)
PHP22,592.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,171.43 |
*price indicative
- RS Stock No.:
- 650-326
- Mfr. Part No.:
- EAMM-A-N48-60H-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), c CSA us (OL), RoHS | |
| Model Number | 8197465 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), c CSA us (OL), RoHS | ||
Model Number 8197465 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Motor Mounting - EAMM-A-N48-60H-G2, Numeric Part Number:8197465
This motor accessory is an axial kit designed to support motor mounting in industrial automation environments. Manufactured by Festo, it complements motor assemblies by providing the axial mounting components required for secure installation and integration within electrical and mechanical systems. The product is intended for professional use where standardised mounting interfaces are required.
Features and Benefits:
• cULus and cCSAus approvals simplify regulatory acceptance
• RoHS compliance reduces hazardous substance risks
• Specifically for motor mounting to maintain axial alignment
• Designed as part of a recognised EAMM-A family for compatibility
• Compact accessory format aids straightforward installation
• RoHS compliance reduces hazardous substance risks
• Specifically for motor mounting to maintain axial alignment
• Designed as part of a recognised EAMM-A family for compatibility
• Compact accessory format aids straightforward installation
Applications
• Suitable for axial mounting of electric motors in automation cells
• Ideal for integrating motors into factory machinery frames
• Used with motor mounting systems in electrical drive assemblies
• Can be used for retrofit of motors within manufacturing equipment
• Ideal for integrating motors into factory machinery frames
• Used with motor mounting systems in electrical drive assemblies
• Can be used for retrofit of motors within manufacturing equipment
Which standards govern its material restrictions?
It complies with RoHS requirements, limiting use of specified hazardous substances during manufacture.
What approvals assist machinery certification processes?
The item carries cULus and cCSAus listings relevant to overload protection contexts.
Is this accessory intended to match other components within a product family?
It is MADE to align with items from the same EAMM-A range to support consistent mounting interfaces.
Who is the manufacturer and how is the item identified?
The unit is produced by Festo and is listed under a dedicated manufacturer model reference for ordering and replacement.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197464
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199479
