Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463
- RS Stock No.:
- 650-325
- Mfr. Part No.:
- EAMM-A-N38-60H-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,625.58
(exc. VAT)
PHP21,980.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,625.58 |
*price indicative
- RS Stock No.:
- 650-325
- Mfr. Part No.:
- EAMM-A-N38-60H-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), c CSA us (OL), RoHS | |
| Model Number | 8197463 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), c CSA us (OL), RoHS | ||
Model Number 8197463 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Use With Motor Mounting - EAMM-A-N38-60H-G2, Numeric Part Number:8197463
This motor accessory is an axial mounting kit designed to adapt motors for secure installation within industrial systems. Manufactured by Festo, it serves as an attachment for motor mounting tasks and aligns with common safety and material standards found in automated and electro‑mechanical environments.
Features and Benefits:
• Axial configuration simplifies alignment during installation
• Designed for motor mounting to support secure coupling
• Conforms to recognised safety approvals for compliant use
• Suitable as a replacement part within the EAMM‑A family
• Supplied as a spare to reduce assembly downtime
• Designed for motor mounting to support secure coupling
• Conforms to recognised safety approvals for compliant use
• Suitable as a replacement part within the EAMM‑A family
• Supplied as a spare to reduce assembly downtime
Applications
• Suitable for axial mounting of motors in automation systems
• Ideal for retrofitting motor mounts on existing equipment
• Used with EAMM‑A class motor assemblies in production lines
• Can be used for maintenance spare‑part replenishment programmes
• Ideal for retrofitting motor mounts on existing equipment
• Used with EAMM‑A class motor assemblies in production lines
• Can be used for maintenance spare‑part replenishment programmes
What approvals does the accessory carry for industrial use?
It holds recognised approvals and meets RoHS material restrictions suitable for installation where such certifications are required.
Is this item intended for new builds or maintenance?
It functions both as a replacement component and as a spare part to support maintenance and refurbishment activities.
Which manufacturer should be referenced when sourcing this component?
The item is produced by Festo, which supplies it for integration with compatible motor mount arrangements.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197462
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1202331
