Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197462
- RS Stock No.:
- 647-434
- Mfr. Part No.:
- EAMM-A-N38-60G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,625.58
(exc. VAT)
PHP21,980.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,625.58 |
*price indicative
- RS Stock No.:
- 647-434
- Mfr. Part No.:
- EAMM-A-N38-60G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197462 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197462 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is a cutting-edge actuator designed to excel in various applications, providing exceptional performance in dynamic environments. Engineered to operate seamlessly at a maximum rotational speed of 8000 rpm, this actuator ensures reliable precision and responsiveness. With a compact nominal length of 41 mm, it is adaptable for optional mounting positions, making it suitable for diverse setups. The unit operates efficiently even in challenging conditions, boasting an ambient temperature range from -10 °C to 60 °C. Furthermore, its robust construction follows RoHS compliance, affirming the commitment to environmentally sustainable practices while maintaining high operational standards.
IP40 rating provides protection against solid objects enhancing durability
LABS (PWIS) conformity meets high cleanliness requirements
Mass moment of inertia calculated at 14.5 kgmm² ensures stable operation
Transmittable torque of 16 Nm contributes to powerful functionality
Designed with RoHS compliance promoting environmental sustainability
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297649
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197457
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197498
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256696
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1202331
