Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- RS Stock No.:
- 647-431
- Mfr. Part No.:
- EAMM-A-L38-60G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,444.96
(exc. VAT)
PHP19,538.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,444.96 |
*price indicative
- RS Stock No.:
- 647-431
- Mfr. Part No.:
- EAMM-A-L38-60G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8197460 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8197460 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Axial Kit, Motor Mounting Use - EAMM-A-L38-60G-G2, Numeric Part Number: 8197460
This connection kit provides an axial accessory solution for attaching motors to their mounts in industrial settings. It is designed to facilitate secure motor mounting and connection tasks where a dedicated axial kit is required. The product meets recognised safety standards for use in equipment assemblies and suits installations requiring a compliant motor mounting accessory.
Features and Benefits:
• RoHS compliance reduces hazardous substance risks for installations
• cULus certification confirms adherence to North American safety listings
• CSA approval supports conformity with Canadian standards
• cULus certification confirms adherence to North American safety listings
• CSA approval supports conformity with Canadian standards
Applications
• Used with motor mounting assemblies in production equipment
• Suitable for industrial maintenance and retrofit projects
• Can be used for motor replacement and mounting upgrades
• Suitable for industrial maintenance and retrofit projects
• Can be used for motor replacement and mounting upgrades
What approvals indicate suitability for North American installations?
It carries cULus and CSA approvals, showing conformity with US and Canadian listing requirements.
Is the kit compatible with standard motor mounting procedures?
Yes
it is supplied as an axial kit accessory specifically intended for motor mounting tasks.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297649
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197498
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256696
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197457
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197462
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
