Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- RS Stock No.:
- 650-585
- Mfr. Part No.:
- EAMM-A-L38-60P-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,355.11
(exc. VAT)
PHP18,317.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,355.11 |
*price indicative
- RS Stock No.:
- 650-585
- Mfr. Part No.:
- EAMM-A-L38-60P-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197454 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197454 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is a high-performance actuator designed to enhance precision and efficiency in automation tasks. Built to excel in various operating conditions, this actuator supports a maximum rotational speed of up to 8000 rpm, making it perfect for dynamic applications. With a nominal length of 36 mm and a low product weight of 255 g, it offers an ideal balance of power and compactness. The actuator's robust construction ensures compliance with VDMA24364-B2-L and RoHS standards, providing peace of mind for environmentally-conscious projects. Suitable for a range of ambient temperatures, from -10 °C to 60 °C, this device is engineered for versatile usage in diverse industrial settings. Experience improved reliability and performance with The Festo axial kit, designed for modern automation demands.
Lightweight construction at 255 g aids in reducing the overall weight of automated systems
Complies with VDMA24364-B2-L standards which ensuring high-quality performance
RoHS-compliant materials contribute to a sustainable manufacturing approach
Offers reliable performance with a transmittable torque of 4.4 Nm
Low mass moment of inertia of 3.2 kgmm² enhances responsive control during operation
Optional mounting position provides flexibility for specific installation requirements
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197499
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197461
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
