Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197461

Subtotal (1 unit)*

PHP13,083.72

(exc. VAT)

PHP14,653.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,083.72

*price indicative

RS Stock No.:
650-586
Mfr. Part No.:
EAMM-A-L38-57A-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

8197461

COO (Country of Origin):
DE
The Festo Axial Kit is designed for high-performance applications, ensuring optimal operation under varying conditions. With a robust nominal length of 26 mm, this versatile actuator supports an impressive maximum rotational speed of 8000 rpm. It excels in maintaining functionality across a wide ambient temperature range of -10 °C to 60 °C and exhibits excellent resilience to storage conditions, accommodating temperatures between -25 °C and 60 °C. Providing a degree of protection rated at IP40, it is engineered for environments where dust and other particles are present. Its efficient mass moment of inertia of 3.2 kgmm² and transmittable torque of 3.6 Nm make it an ideal choice for dynamic applications, ensuring that the actuator meets a variety of operational demands.

Optional mounting position allows flexibility in installation

Robust storage temperature range enhances product longevity

High maximum rotational speed boosts performance efficiency

Compact design with a product weight of 171 g supports lightweight applications

RoHS-compliant materials ensure environmentally responsible operation

Designed for compatibility with L38 interface code facilitating seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy