Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197447
- RS Stock No.:
- 650-581
- Mfr. Part No.:
- EAMM-A-L38-87A-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP14,174.49
(exc. VAT)
PHP15,875.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,174.49 |
*price indicative
- RS Stock No.:
- 650-581
- Mfr. Part No.:
- EAMM-A-L38-87A-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197447 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197447 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit provides a reliable solution for applications requiring precise motion control and durability. Designed for versatility, this product is engineered to function optimally under various operating conditions. With a maximum rotational speed of 8000 rpm, it ensures efficient performance while maintaining a degree of protection at IP40. The axial kit's optimal storage temperature range and high tolerance to relative air humidity further highlight its robust design, making it ideal for diverse industrial environments. Additionally, this product is RoHS-compliant, ensuring adherence to environmental standards while delivering superior operational capabilities.
Nominal length of 33 mm enhances adaptability in limited spaces
Optional mounting position offers flexibility in installation for varied setups
Max rotational speed of 8000 rpm allows for high-performance applications
Mass moment of inertia of 3.2 kgmm² ensures stable performance under dynamic loads
Transmittable torque of 4.4 Nm supports strong and effective motion control
Weighs 390 g offering a lightweight yet robust option for various applications
Interface codes L38 and 87A promote seamless integration with compatible systems
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197459
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197461
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197451
