Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197499
- RS Stock No.:
- 650-571
- Mfr. Part No.:
- EAMM-A-D32-60P-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,264.34
(exc. VAT)
PHP17,096.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,264.34 |
*price indicative
- RS Stock No.:
- 650-571
- Mfr. Part No.:
- EAMM-A-D32-60P-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), RoHS, c UL us (OL) | |
| Model Number | 8197499 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), RoHS, c UL us (OL) | ||
Model Number 8197499 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Motor Mounting - EAMM-A-D32-60P-G2, Numeric Part Number:8197499
This motor accessory provides an axial mounting solution intended for integrating electric motors into mechanical assemblies. Designed for motor mounting tasks within industrial automation and mechanical systems, it aligns components axially to ensure secure attachment and consistent operational alignment while conforming to recognised safety and environmental standards.
Features and Benefits:
• Axial kit design enables precise shaft-to-housing alignment
• Compatible with EAMM-A series for straightforward integration
• Constructed as a dedicated motor mounting accessory for reliable fit
• Meets RoHS requirements to support restricted-substance compliance
• Certified to CSA and UL approvals for recognised safety conformity
• Compatible with EAMM-A series for straightforward integration
• Constructed as a dedicated motor mounting accessory for reliable fit
• Meets RoHS requirements to support restricted-substance compliance
• Certified to CSA and UL approvals for recognised safety conformity
Applications
• Suitable for mounting servomotors in automation equipment
• Ideal for retrofit motor installations in assembly lines
• Used with drive systems requiring axial coupling alignment
• Can be used for factory automation motor replacement tasks
• Ideal for retrofit motor installations in assembly lines
• Used with drive systems requiring axial coupling alignment
• Can be used for factory automation motor replacement tasks
What approvals indicate suitability for regulated installations?
It carries CSA and UL approvals, showing compliance with North American safety listing processes for components used in industrial equipment.
How does environmental compliance affect installation choices?
RoHS conformity means it is free from certain restricted substances, making it preferable where material compliance is required by procurement or regulatory policies.
Which product ranges will accept this accessory without modification?
It is intended for use with the manufacturers EAMM-A range and mates to items designed for that familys axial mounting interface.
What identifier should technicians reference when ordering spare parts?
Use the manufacturers model reference 8197499 to ensure procurement of the correct motor mounting accessory.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197453
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
