Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197453
- RS Stock No.:
- 650-989
- Mfr. Part No.:
- EAMM-A-L95-160G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP119,935.94
(exc. VAT)
PHP134,328.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,935.94 |
*price indicative
- RS Stock No.:
- 650-989
- Mfr. Part No.:
- EAMM-A-L95-160G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8197453 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8197453 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit offers an innovative solution for high-performance applications with its advanced features tailored for efficiency and durability. Designed for versatility, this product boasts a nominal length of 112 mm, making it suitable for a variety of mounting positions. With a maximum rotational speed of 4500 rpm, the axial kit ensures optimal performance while maintaining compliance with LABS (PWIS) standards as per VDMA24364-B2-L. Built to withstand harsh conditions, it operates effectively within a temperature range of -10 °C to 60 °C and a storage temperature of -25 °C to 60 °C. The robust construction ensures longevity and reliability, making this axial kit an essential component for various industrial applications.
Optional mounting positions provide flexibility in installation
Max rotational speed of 4500 rpm enhances operational efficiency
Wide ambient temperature range ensures reliable performance in various environments
Storage temperature capability supports diverse storage conditions
An impressive mass moment of inertia at 430 kgmm² ensures stable operation
Transmittable torque of 200 Nm allows for effective power transmission
Effective protection with an IP40 degree of protection reduces dust entry
Low product weight of 6264 g enables easier handling and installation
RoHS-compliant materials promote environmental responsibility
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3660191
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157280
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157282
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276
