Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157282
- RS Stock No.:
- 196-127
- Mfr. Part No.:
- EAMM-A-L95-190B-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP65,508.03
(exc. VAT)
PHP73,368.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,508.03 |
*price indicative
- RS Stock No.:
- 196-127
- Mfr. Part No.:
- EAMM-A-L95-190B-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8157282 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8157282 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit offers a sophisticated engineering solution designed to elevate performance standards in various applications. With meticulous attention to detail, this innovative product combines robustness and versatility, making it an essential component for intricate systems.
Boasts a robust degree of protection for enhanced durability
Optimised for operational efficiency within varying ambient temperature settings
Incorporates a lightweight construction to facilitate ease of handling
Conforms to strict material compliance standards for safety and reliability
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3660191
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197453
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157280
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637971
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
