Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- RS Stock No.:
- 650-574
- Mfr. Part No.:
- EAMM-A-D40-60P-S1-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,171.43
(exc. VAT)
PHP22,592.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,171.43 |
*price indicative
- RS Stock No.:
- 650-574
- Mfr. Part No.:
- EAMM-A-D40-60P-S1-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197497 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197497 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit delivers precise motion control for a variety of applications. Engineered for optimal performance, this advanced component boasts a robust design, capable of withstanding demanding operating conditions with ease. With an impressive maximum rotational speed of 8000 rpm, it ensures efficient operation, while its compatibility with various mounting positions allows for flexible installation. This product is ideal for users seeking reliability and longevity in their motion systems, ensuring smooth operations within the defined temperature and humidity ranges. The materials used adhere to RoHS compliance, reinforcing its commitment to sustainability and quality, making this axial kit a valuable addition to your automation solutions.
Relative air humidity tolerance from 0 to 95% enhances reliability in diverse settings
Degree of protection rated at IP65 provides resistance to dust and water ingress
Ambient temperature support from -10 °C to 60 °C ensures optimal performance
Mass moment of inertia at 5.87 kgmm² allows for effective inertia management
Transmittable torque of 12.5 Nm maximises operational effectiveness
Lightweight at 340 g making it easy to integrate into existing systems
Interface code compatibility for actuator D40 and motor in 60P enhances operational versatility
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197496
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
