Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- RS Stock No.:
- 651-300
- Mfr. Part No.:
- EAMM-A-D50-60H-S1-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,529.60
(exc. VAT)
PHP34,193.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,529.60 |
*price indicative
- RS Stock No.:
- 651-300
- Mfr. Part No.:
- EAMM-A-D50-60H-S1-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197491 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197491 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed to meet the needs of sophisticated automation applications, offering precision and reliability in its operations. With a nominal length of 78 mm, this compact actuator ensures optimal mounting flexibility, allowing it to perform effectively in various configurations. It features a maximum rotational speed of 6000 rpm, enabling high-performance tasks while maintaining rigorous LABS (PWIS) conformity according to VDMA24364-B2-L standards. Built to withstand a wide range of environmental conditions, this product operates within temperatures from -10 °C to 60 °C and tolerates a relative air humidity of 0 to 95%. Its robust IP65 degree of protection guarantees a dust-tight and water-resistant performance, making it suitable for demanding industrial settings.
Nominal length of 78 mm ensures a compact design for versatile installation
Max. rotational speed of 6000 rpm facilitates high-efficiency operations
IP65 degree of protection enhances resilience against dust and moisture ingress
Mass moment of inertia of 34.8 kgmm² supports dynamic motion control
Transmittable torque of 21 Nm empowers the actuator to handle demanding tasks
Lightweight design with a product weight of 950 g eases handling and installation
Compatible interface codes facilitate seamless integration with other systems
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197496
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256401
