Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- RS Stock No.:
- 650-579
- Mfr. Part No.:
- EAMM-A-D50-60H-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,258.21
(exc. VAT)
PHP30,529.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,258.21 |
*price indicative
- RS Stock No.:
- 650-579
- Mfr. Part No.:
- EAMM-A-D50-60H-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), RoHS, c CSA us (OL) | |
| Model Number | 8197492 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), RoHS, c CSA us (OL) | ||
Model Number 8197492 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed to deliver exceptional performance in automation applications. This robust actuator offers impressive specifications, including an optional mounting position, making it adaptable for various installation scenarios. With a maximum rotational speed of 6000 rpm, it ensures efficient operation while delivering a transmittable torque of 21 Nm. The product's design accommodates a wide ambient temperature range of -10 °C to 60 °C, coupled with a high degree of protection rated at IP40. Ideal for dynamic tasks, it balances a compact mass moment of inertia with a lightweight construction of 950 g, providing reliability and consistent functioning within any suitable environment.
Nominal length of 77.5 mm for compact design
Optional mounting position enhancing installation flexibility
Max rotational speed up to 6000 rpm for high-performance applications
LABS (PWIS) conformity ensures compliance with VDMA24364-B2-L standards
Lightweight product weight of 950 g facilitates ease of installation
Interface code designed for compatibility with D50 actuators and 60H motors
RoHS-compliant materials ensuring environmentally friendly operation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197489
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197498
