Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197496
- RS Stock No.:
- 650-981
- Mfr. Part No.:
- EAMM-A-D50-60G-S1-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,529.60
(exc. VAT)
PHP34,193.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,529.60 |
*price indicative
- RS Stock No.:
- 650-981
- Mfr. Part No.:
- EAMM-A-D50-60G-S1-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197496 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197496 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for optimal performance in various applications, combining precision and reliability. Designed with a robust construction, it offers versatile mounting positions and exceptional operational efficiency. With an impressive maximum rotational speed of 6000 rpm, this product is ideal for tasks requiring fast and accurate movement. Its IP65 protection rating ensures durability against dust and moisture, enhancing its suitability for both indoor and outdoor environments. This axial kit maintains functionality across a broad temperature range, making it indispensable for various operational settings.
Nominal length of 78 mm for compact installations
Max. rotational speed of 6000 rpm for high-performance applications
Robust design meets IP65 degree of protection which ensuring resistance to dust and water
In compliance with RoHS for environmentally friendly usage
Transmittable torque of 21 Nm for reliable power delivery
Lightweight design at 950 g allowing easy handling and installation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197498
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256698
