Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197457
- RS Stock No.:
- 650-987
- Mfr. Part No.:
- EAMM-A-L48-60G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,716.35
(exc. VAT)
PHP23,202.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,716.35 |
*price indicative
- RS Stock No.:
- 650-987
- Mfr. Part No.:
- EAMM-A-L48-60G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197457 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197457 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Axial Accessory, For Use With Motor Mounting - EAMM-A-L48-60G-G2, Numeric Part Number: 8197457
This connection kit is an axial accessory designed to facilitate motor mounting in industrial settings. It provides a purpose-built Interface for attaching motors to mounts, enabling straightforward integration into mechanical assemblies. The unit conforms to recognised safety and material standards, making it suitable for use where regulatory adherence is required.
Features and Benefits:
• CSA and UL approvals provide certified safety assurance
• RoHS conformity minimises hazardous substance content
• Axial configuration enables direct alignment for motor mounting
• RoHS conformity minimises hazardous substance content
• Axial configuration enables direct alignment for motor mounting
Applications
• Suitable for OEM motor installation and retrofitting
• Used with motor mounting fixtures in manufacturing lines
• Ideal for heavy-duty axial connection requirements in industry
• Used with motor mounting fixtures in manufacturing lines
• Ideal for heavy-duty axial connection requirements in industry
What approvals support use in regulated installations?
It carries both CSA and UL listings, permitting deployment where those approvals are required.
How does the product address environmental compliance?
It is RoHS compliant, indicating restricted levels of specified hazardous substances.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297649
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197498
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256696
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197462
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
