Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188639

Subtotal (1 unit)*

PHP20,389.30

(exc. VAT)

PHP22,836.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,389.30

*price indicative

RS Stock No.:
651-304
Mfr. Part No.:
EAMM-A-L48-50GA-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

8188639

COO (Country of Origin):
DE
The Festo Axial Kit is a state-of-the-art solution designed for precise motion control and exceptional performance. Engineered to operate efficiently under varying conditions, this kit supports versatile mounting positions and boasts a maximum rotational speed of 6000 rpm. Its robust design ensures reliability, even in challenging environments, while maintaining compliance with RoHS regulations. With a weight of 415 g and a mass moment of inertia of 39 kgmm², this product balances performance with ease of integration, making it an ideal choice for demanding applications. Experience enhanced durability with protection against external elements, ensuring operational longevity and consistent functionality.

Extrudes superior operational performance for a variety of applications

Supports optional mounting positions for versatility in installations

Achieves high maximum rotational speed to meet demanding performance needs

Conforms to VDMA24364-B2-L LABS (PWIS) standards for safe operation

lightweight design at 415 g enhances ease of installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy