Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197456
- RS Stock No.:
- 651-307
- Mfr. Part No.:
- EAMM-A-L62-80G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,940.82
(exc. VAT)
PHP41,373.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,940.82 |
*price indicative
- RS Stock No.:
- 651-307
- Mfr. Part No.:
- EAMM-A-L62-80G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8197456 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8197456 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, Motor Mounting Application - EAMM-A-L62-80G-G2, Numeric Part Number:8197456
This motor accessory serves as an axial mounting kit designed for attaching and securing motors within industrial assemblies. It functions as a support component to facilitate motor mounting tasks in automation and mechanical systems, complying with recognised safety and environmental standards. The item is produced by a manufacturer known for motion-control components and is intended for integration with compatible motor interfaces.
Features and Benefits:
• Axial configuration simplifies alignment during installation
• Complies with RoHS to limit hazardous substances in assemblies
• Meets recognised North American safety approvals for acceptance
• Provides a standardised accessory form for consistent mounting
• Suited to use with mounting fixtures to Streamline assembly
• Complies with RoHS to limit hazardous substances in assemblies
• Meets recognised North American safety approvals for acceptance
• Provides a standardised accessory form for consistent mounting
• Suited to use with mounting fixtures to Streamline assembly
Applications
• Suitable for motor mounting tasks in automation systems
• Ideal for electrical drive installations in factory equipment
• Used with mechanical assemblies requiring axial motor support
• Can be used for retrofit of existing motor mounts in plant upgrades
• Ideal for electrical drive installations in factory equipment
• Used with mechanical assemblies requiring axial motor support
• Can be used for retrofit of existing motor mounts in plant upgrades
Which approvals indicate suitability for use in North American installations?
The accessory carries approvals recognised for use in the US and Canada, indicating it meets specified occupational listing requirements for those markets.
How does the product assist with regulatory material restrictions?
It conforms to an environmental restriction standard that limits certain hazardous materials during manufacture and supply.
Is this accessory intended for bespoke or standardised motor interfaces?
It is supplied as a matching axial kit intended to Interface with standard motor mounting arrangements, providing compatibility with relevant mounting fixtures.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3660191
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197470
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197455
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157270
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8063504
