Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8063504
- RS Stock No.:
- 196-125
- Mfr. Part No.:
- EAMM-A-L62-90GB
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP59,225.64
(exc. VAT)
PHP66,332.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,225.64 |
*price indicative
- RS Stock No.:
- 196-125
- Mfr. Part No.:
- EAMM-A-L62-90GB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8063504 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8063504 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is engineered to meet the demands of precision and reliability in various applications. This versatile actuator offers exceptional performance with a nominal length of 61.9 mm, making it ideal for tight spaces without compromising on power.
Engineered to handle high speeds with precision control
Provides high performance while maintaining a compact design
Complies with industry standards for safety and environmental regulations
Enabled for integration with multiple actuator and motor interfaces
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8063602
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8063558
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197456
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157270
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
