Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8063602

Subtotal (1 unit)*

PHP52,839.97

(exc. VAT)

PHP59,180.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,839.97

*price indicative

RS Stock No.:
194-908
Mfr. Part No.:
EAMM-A-N48-90GB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8063602

COO (Country of Origin):
DE
The Festo Axial kit is engineered for performance, offering unparalleled versatility for various applications. Designed with efficiency in mind, it excels in dynamic environments where precision and reliability are paramount.

Engineered to operate effectively even under high rotational speeds

Ensures compliance with industry standards for materials enhancing safety

Constructed to withstand varying ambient conditions ideal for diverse environments

Lightweight design facilitates easier handling and installation

Offers an effective degree of protection for prolonged operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy