Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456618
- RS Stock No.:
- 196-129
- Mfr. Part No.:
- EAMM-A-N48-60H
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,959.43
(exc. VAT)
PHP26,834.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP23,959.43 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP20,171.43
(exc. VAT)
PHP22,592.00
(inc. VAT)
- RS Stock No.:
- 196-129
- Mfr. Part No.:
- EAMM-A-N48-60H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1456618 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1456618 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, 66mm Length, Axial Kit Type - EAMM-A-N48-60H, Numeric Part Number:1456618
This connection kit is an essential axial kit designed for effective motor mounting solutions. Featuring a length of 66mm, this robust accessory weighs 470g, making it suitable for various applications within automation, electronics, and mechanical industries. Crafted to ensure smooth and efficient operation, it aligns seamlessly with EAMM-A series components, providing reliable performance in demanding environments.
Features & Benefits
• Max. rotational speed of 8000 rpm supports high-performance applications
• Optional mounting position increases installation versatility
• Humidity range of 0-95% is suitable for diverse operational conditions
• IP40 protection ensures resistance against dust ingress
• Designed to operate in ambient temperatures from -10°C to 60°C
• RoHS-compliant materials contribute to environmentally conscious practices
Applications
• Utilised for axial mounting of motors in automated systems
• Essential for precise motor control in industrial settings
• Compatible with heavy-duty motor requiring durable accessories
• Integrates effortlessly within various machinery and equipment setups
What are the implications of the maximum rotational speed on performance?
The maximum rotational speed of 8000 rpm allows for optimal performance in applications requiring high-speed operation while ensuring stability and efficiency during motor performance.
How does the relative air humidity specification affect operational use?
The rated relative air humidity of 0-95% means it can function effectively in varied environments, making it suitable for humid conditions without compromising performance.
What environmental conditions can this kit withstand?
The product is designed to operate efficiently within a temperature range of -10°C to 60°C, ensuring reliable performance across different temperature scenarios.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1454245
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456633
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456612
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456630
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946760
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1454242
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1456614

