Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1456614
- RS Stock No.:
- 194-942
- Mfr. Part No.:
- EAMM-A-M48-60H
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,486.87
(exc. VAT)
PHP30,785.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,486.87 |
*price indicative
- RS Stock No.:
- 194-942
- Mfr. Part No.:
- EAMM-A-M48-60H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Axial Fan Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1456614 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Axial Fan Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1456614 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, 26mm Length, 60mm Depth - EAMM-A-M48-60H, Numeric Part Number: 1456614
This connection kit is an indispensable motor mounting accessory designed specifically for effective installation and support. The axial kit for motors boasts dimensions of 26 x 66 x 60 mm, ensuring compatibility and ease of integration in various applications. Ideal for automating processes, this kit facilitates secure motor mounting, streamlining operational efficiency.
Features & Benefits
• Designed for seamless integration with motor mounting systems
• Compact dimensions enhance versatility in various setups
• Facilitates axial motor alignment for precise performance
• Ideal for a wide range of industrial connection kits
• Offers durability, ensuring long-term operational effectiveness
• Compact dimensions enhance versatility in various setups
• Facilitates axial motor alignment for precise performance
• Ideal for a wide range of industrial connection kits
• Offers durability, ensuring long-term operational effectiveness
Applications
• Used with various motors for precise mounting solutions
• Effective in automation systems requiring reliable connections
• Suitable for mechanical that require axial support
• Utilised in electrical setups requiring robust connection solutions
• Effective in automation systems requiring reliable connections
• Suitable for mechanical that require axial support
• Utilised in electrical setups requiring robust connection solutions
How does the Compact size of this kit contribute to its usability?
The Compact dimensions allow it to fit snugly in limited spaces, making it suitable for various applications where space is at a premium, facilitating easier installations without compromising performance.
What considerations should one have regarding material compatibility?
When selecting this kit, ensure that the motors and mounting structures are compatible with the materials used in construction, allowing for stable and reliable functionality during operation.
What specific challenges does this connection kit address?
This kit addresses common challenges in motor mounting, including the need for precise alignment and stability, which are Crucial for efficient motor operation within automated systems.
Related links
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1454242
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456630
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456633
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946760
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456612
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456618
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1454245
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8063558
