Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- RS Stock No.:
- 651-084
- Mfr. Part No.:
- EAMM-A-S48-60G-G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,986.82
(exc. VAT)
PHP26,865.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,986.82 |
*price indicative
- RS Stock No.:
- 651-084
- Mfr. Part No.:
- EAMM-A-S48-60G-G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197477 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197477 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed to deliver exceptional performance and versatility in various applications. Tailored for optimal functionality, this unit operates within a broad temperature range of -10 °C to 60 °C and boasts an impressive maximum rotational speed of 8000 rpm. Its robust construction ensures reliability with a degree of protection rated at IP40, allowing it to perform effectively in challenging environments. The axial kit's compliant design with RoHS standards confirms its suitability for environmentally conscious operations, while its lightweight yet durable build weighs in at just 340 g. With a transmittable torque of 12.5 Nm, it offers the power needed for demanding tasks, making it an essential choice for engineers looking for dependable automation components.
Nominal length of 55.5 mm allows for easy integration into various systems
Optional mounting positions provide flexibility in installation
High mass moment of inertia at 5.87 kgmm² enhances stability during operation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197482
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197479
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197486
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-G3
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2374780
