Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2374780
- RS Stock No.:
- 196-150
- Mfr. Part No.:
- EAMM-A-R48-60G
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,798.51
(exc. VAT)
PHP21,054.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,798.51 |
*price indicative
- RS Stock No.:
- 196-150
- Mfr. Part No.:
- EAMM-A-R48-60G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 2374780 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 2374780 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit offers exceptional reliability and performance for various applications. Designed to meet rigorous industrial standards, it excels in environments that demand precision and durability.
Optimised ambient temperature range enhances performance stability
Mass moment of inertia designed for responsive operation
Transmittable torque ensures effective power transfer
Interface coding promotes compatibility with various components
Materials are RoHS compliant supporting sustainable engineering practices
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456633
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1578139
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1190076
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2310075
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946758
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256400
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557980
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557986
