Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2310075
- RS Stock No.:
- 196-149
- Mfr. Part No.:
- EAMM-A-R38-60G
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,798.51
(exc. VAT)
PHP21,054.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,798.51 |
*price indicative
- RS Stock No.:
- 196-149
- Mfr. Part No.:
- EAMM-A-R38-60G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 2310075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 2310075 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed to enhance the efficiency and reliability of your industrial applications. With meticulous attention to detail, this product underlines durability and performance across various operational conditions.
IP40 protection degree safeguards against solid objects enhancing durability
Maintains performance in varying ambient temperatures
Effectively transmits torque ideal for demanding applications
Lightweight construction facilitates easier handling and installation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2374780
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1190076
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946758
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256400
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557980
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557986
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456630
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1133401
