Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
- RS Stock No.:
- 647-438
- Mfr. Part No.:
- EAMM-A-S38-55A-G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,432.62
(exc. VAT)
PHP15,044.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,432.62 |
*price indicative
- RS Stock No.:
- 647-438
- Mfr. Part No.:
- EAMM-A-S38-55A-G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197483 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197483 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered to meet high-performance standards in various applications. Designed for flexibility, this product operates efficiently under a wide range of conditions, ensuring optimal performance in dynamic environments. With a nominal length of 47 mm, it provides a compact solution that integrates seamlessly into your systems. Its robust design supports a maximum rotational speed of 8000 rpm, making it suitable for demanding tasks. With compliance to VDMA24364-B2-L for LABS (PWIS), it assures reliability in sensitive applications. This axial kit is a versatile choice for enterprises seeking durability and adaptability in their machinery operations, while also being environmentally friendly, given its RoHS compliance.
Nominal length of 47 mm allows for compact integration
Max. rotational speed of 8000 rpm ensures high efficiency
Flexible mounting position accommodates varied installation needs
LABS (PWIS) conformity enhances reliability in sensitive environments
Mass moment of inertia of 5.87 kgmm² provides controlled movement
Transmittable torque of 6.5 Nm meets various operational demands
Lightweight at 260 g facilitating ease of handling and installation
Interface codes S38 for actuators and 55A for motors support compatibility
RoHS-compliant materials ensure environmental responsibility
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197479
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197482
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197486
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637971
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475
