Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197486
- RS Stock No.:
- 650-329
- Mfr. Part No.:
- EAMM-A-S62-100A-G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,625.58
(exc. VAT)
PHP21,980.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,625.58 |
*price indicative
- RS Stock No.:
- 650-329
- Mfr. Part No.:
- EAMM-A-S62-100A-G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197486 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197486 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is expertly designed for high-performance applications, offering reliable operation in various environments. With a nominal length of 80 mm and a maximum rotational speed of 6000 rpm, this product is engineered for optimal efficiency. It is suitable for versatile mounting positions and boasts a degree of protection rated at IP40, ensuring durability in less than ideal conditions. Operating within a temperature range of -10 °C to 60 °C and accommodating relative air humidity of up to 95%, this axial kit excels in adaptability. The robust design incorporates RoHS-compliant materials, making it a responsible choice for environmentally conscious operations.
Optional mounting position enhances flexibility for installation
Max. rotational speed of 6000 rpm ensures rapid performance
Robust design with IP40 protection accommodates industrial environments
RoHS-compliant materials support environmentally responsible use
Low mass moment of inertia (34.8 kgmm²) promotes swift responsiveness
Transmittable torque of 21 Nm delivers reliable power transfer
Lightweight construction (1250 g) enhances ease of integration
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110211
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297649
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637959
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157272
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110082
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110226
