Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110082

Subtotal (1 unit)*

PHP38,125.35

(exc. VAT)

PHP42,700.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,125.35

*price indicative

RS Stock No.:
196-093
Mfr. Part No.:
EAMM-A-S62-70GA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8110082

COO (Country of Origin):
DE
The Festo Axial kit redefines performance and reliability for your industrial applications. Engineered with precision, it thrives in challenging environments, delivering robust operation with minimal downtime.

IP40 rated providing solid protection against dust

Operates effectively within a specified ambient temperature range

Utilises an interface code for seamless actuator connectivity

Constructed from RoHS compliant materials for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy