Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197479
- RS Stock No.:
- 650-991
- Mfr. Part No.:
- EAMM-A-S38-60P-G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP12,211.47
(exc. VAT)
PHP13,676.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,211.47 |
*price indicative
- RS Stock No.:
- 650-991
- Mfr. Part No.:
- EAMM-A-S38-60P-G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), RoHS, c CSA us (OL) | |
| Model Number | 8197479 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), RoHS, c CSA us (OL) | ||
Model Number 8197479 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Axial Accessory, For Motor Mounting - EAMM-A-S38-60P-G3, Numeric Part Number: 8197479
This connection kit provides a dedicated axial accessory designed to assist motor mounting tasks in industrial settings. It serves as a purpose-built Interface for securing and organising motor-to-assembly connections, suitable for applications requiring compliant and approved electrical accessories. The item aligns with recognised conformity requirements to integrate into regulated installations.
Features and Benefits:
• cUL and cCSA approvals provide recognised safety acceptance
• Conforms to RoHS, reducing hazardous substance content
• Designed for axial use to simplify motor mounting alignment
• Conforms to RoHS, reducing hazardous substance content
• Designed for axial use to simplify motor mounting alignment
Applications
• Suitable for integrating with motor mounting assemblies
• Used for axial connection tasks in industrial installations
• Ideal for deployment where approval conformity is required
• Used for axial connection tasks in industrial installations
• Ideal for deployment where approval conformity is required
Which approvals confirm suitability for regulated installations?
It carries cUL and cCSA approvals and meets RoHS environmental limits.
What type of accessory is this and how is it intended to be used?
It is an axial connection accessory intended for motor mounting applications.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197482
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197486
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637971
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475
