Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747
- RS Stock No.:
- 522-378
- Mfr. Part No.:
- 2900747
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,791.30
(exc. VAT)
PHP3,126.26
(inc. VAT)
- RS Stock No.:
- 522-378
- Mfr. Part No.:
- 2900747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Loop Bridge | |
| Accessory Type | Bridge | |
| For Use With | Motor | |
| Series | Bridge | |
| Standards/Approvals | UL Approval ID:E228652, UL Approval ID:FILE E 172140, cUL Approval ID:FILE E 172140, cUL Approval ID:E228652, EAC Approval ID:RU C-DE.A*30.B.01082 | |
| Model Number | 2900747 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Loop Bridge | ||
Accessory Type Bridge | ||
For Use With Motor | ||
Series Bridge | ||
Standards/Approvals UL Approval ID:E228652, UL Approval ID:FILE E 172140, cUL Approval ID:FILE E 172140, cUL Approval ID:E228652, EAC Approval ID:RU C-DE.A*30.B.01082 | ||
Model Number 2900747 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3 phase loop bridge is expertly designed for use with CONTACTRON modules, enabling seamless connections with robust screw connections. With a compact 22.5 mm housing width, it ensures efficient integration into your existing setups while maintaining notable reliability. Equipped with a 0.3 m connecting cable and fitted with ferrules, this bridge not only reduces wiring complexity but also maximises the operational safety of your automotive applications. The versatile design accommodates two to ten devices, providing flexibility in various configurations.
Maximises space utilisation with a compact footprint
Reduces wiring complexity for quicker installations
Supports high operational voltage ranges for diverse applications
Engineered for durability with high quality components
Enhances the efficiency of electrical connections under load
Related links
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1-1M
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact FBSR3-8 Series Plug-In Bridge

