Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP2,532.80

(exc. VAT)

PHP2,836.74

(inc. VAT)

RS Stock No.:
493-215
Mfr. Part No.:
1107650
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Bridge

Product Type

Loop Bridge

For Use With

Motor

Series

Bridge

Standards/Approvals

cUL, UL

Model Number

1107650

COO (Country of Origin):
DE
The Phoenix Contact 3 phase loop bridge from phoenix contact offers a robust solution designed specifically for seamless connectivity between CONTACTRON modules. With its innovative Push in connection and compact 22.5 mm housing, this product optimises space while ensuring superior electrical performance. Tailored for a cable length of 0.3 m between modules along with a 2 m connecting cable, it facilitates efficient wiring setups in various industrial applications. Engineered for reliability, it supports an impressive operating voltage range conducive to different configurations and environments.

Utilises an exceptional Push in connection method for easy assembly

Compact design that maximises available space in control cabinets

Sustains a wide operating voltage range for versatile applications

Supports up to three modules to enhance system efficiency

Constructed with high quality materials to ensure durability

Includes environmental compliance to meet industry standards

Facilitates significant reductions in wiring complexity for streamlined setups

Product key information aids in swift identification and sourcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy