Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1-1M
- RS Stock No.:
- 493-233
- Mfr. Part No.:
- 1161778
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,080.12
(exc. VAT)
PHP2,329.73
(inc. VAT)
- RS Stock No.:
- 493-233
- Mfr. Part No.:
- 1161778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Product Type | Loop Bridge | |
| For Use With | Motor | |
| Series | Bridge | |
| Standards/Approvals | UL, cUL | |
| Model Number | BRIDGE-PT 1-1M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Product Type Loop Bridge | ||
For Use With Motor | ||
Series Bridge | ||
Standards/Approvals UL, cUL | ||
Model Number BRIDGE-PT 1-1M | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3 phase loop bridge represents a perfect solution for seamless connectivity within your applications. Designed for use with one CONTACTRON module, it boasts an efficient Push in connection and a compact 22.5 mm housing width. The connecting cable spans a length of 1 metre, making installation streamlined and effective. With a robust construction that guarantees durability, this loop bridge handles operating voltages between 42 V AC and 575 V AC, and currents of up to 25 A with ease. Ideal for various industrial applications, it not only simplifies your wiring needs but also enhances overall system performance and reliability.
Robust design ensures long lasting functionality under demanding conditions
Compact dimensions allow for easy integration into existing systems
Versatile operating voltage range accommodates a wide array of applications
Lightweight construction facilitates easy handling during installation
UL and cUL listed approvals guarantee compliance with international safety standards
Environmentally friendly design adheres to EU RoHS requirements
Related links
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact, BRIDGE-PT 9 Jumper Grey

