Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- RS Stock No.:
- 497-860
- Mfr. Part No.:
- 1107649
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,281.12
(exc. VAT)
PHP2,554.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,281.12 |
*price indicative
- RS Stock No.:
- 497-860
- Mfr. Part No.:
- 1107649
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Loop Bridge | |
| Accessory Type | Bridge | |
| For Use With | Motor | |
| Series | Bridge | |
| Standards/Approvals | UL, cUL | |
| Model Number | 1107649 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Loop Bridge | ||
Accessory Type Bridge | ||
For Use With Motor | ||
Series Bridge | ||
Standards/Approvals UL, cUL | ||
Model Number 1107649 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3 phase loop bridge is expertly designed for use with 2 CONTACTRON modules, featuring a push in connection and a compact 22.5 mm housing width. With a connecting cable measuring 2 m and a bridge cable length of 0.3 m, it promotes efficient installation and connectivity in various applications. Crafted for reliability, this loop bridge ensures optimal performance within the operating voltage range of 42 V AC to 575 V AC and supports an operating current of up to 25 A. Its grey colour and robust construction make it a practical choice for industrial settings where space and efficiency are critical considerations.
Facilitates easy installation through push in connection technology
Enhances system efficiency by minimising wiring complexity
Supports a wide operational voltage range for versatile applications
Constructed to ensure robust performance in demanding environments
Includes environmental compliance for responsible usage
UL and cUL listings verify product safety and reliability
Related links
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1-1M
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact EB 36-27 Series Insertion Bridge
