Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1
- RS Stock No.:
- 517-809
- Mfr. Part No.:
- 1161777
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,080.12
(exc. VAT)
PHP2,329.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,080.12 |
*price indicative
- RS Stock No.:
- 517-809
- Mfr. Part No.:
- 1161777
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Loop Bridge | |
| Accessory Type | Bridge | |
| For Use With | Motor | |
| Series | Bridge | |
| Standards/Approvals | cUL, UL | |
| Model Number | BRIDGE-PT 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Loop Bridge | ||
Accessory Type Bridge | ||
For Use With Motor | ||
Series Bridge | ||
Standards/Approvals cUL, UL | ||
Model Number BRIDGE-PT 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bridge is an innovative solution designed specifically for seamless connectivity within automation systems. With its intelligent design, this 3 phase loop bridge caters to a single CONTACTRON module, ensuring efficient connections with a swift Push in mechanism. The compact 22.5 mm housing width allows for flexible integration into various setups, while the 3 metre connecting cable adds convenience and adaptability. Ideal for diverse industrial applications, this product epitomises reliability and precision, making it a must have for professionals seeking to optimise their automation processes. Its robust construction, combined with thoughtful material specifications, reflects the superior engineering standards associated with the brand, enabling users to maintain a competitive edge in dynamic environments.
3 metre connecting cable provides flexibility in setup
Robust material specifications ensure durability and longevity
UL and cUL listed for guaranteed safety and compliance
Environmentally compliant with EU RoHS standards
Compatible accessories are available to enhance functionality
Related links
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1-1M
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact, BRIDGE-PT 9 Jumper Grey
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
