Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644
- RS Stock No.:
- 517-885
- Mfr. Part No.:
- 1107644
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,010.53
(exc. VAT)
PHP3,371.79
(inc. VAT)
- RS Stock No.:
- 517-885
- Mfr. Part No.:
- 1107644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Product Type | Loop Bridge | |
| For Use With | Motor | |
| Series | Bridge | |
| Standards/Approvals | UL, UNSPSC 21.0 39121100, China RoHS EFUP-E, cUL, ECLASS-11.0 27371392, ECLASS-12.0 27371392, ECLASS-13.0 27371392, ETIM 9.0 EC002498, EU REACH SVHC, EU RoHS | |
| Model Number | 1107644 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Product Type Loop Bridge | ||
For Use With Motor | ||
Series Bridge | ||
Standards/Approvals UL, UNSPSC 21.0 39121100, China RoHS EFUP-E, cUL, ECLASS-11.0 27371392, ECLASS-12.0 27371392, ECLASS-13.0 27371392, ETIM 9.0 EC002498, EU REACH SVHC, EU RoHS | ||
Model Number 1107644 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bridge is a highly efficient 3 phase loop bridge designed specifically for use with CONTACTRON modules. With its push in connection and compact 22.5 mm housing width, it can effectively manage cable lengths of 0.3 m between modules while enabling seamless integration through a connecting cable of 2 m. This product stands out in its ability to enhance wiring efficiency, making it an essential component for automation projects. The robust design accommodates up to four bridgeable modules, ensuring reliability and performance in demanding industrial applications. It is constructed with high grade materials, meeting stringent safety standards while remaining compliant with environmental regulations.
Facilitates quick and easy installation with push in technology
Enables efficient signal transmission across multiple modules
Built to rigorous safety standards supporting high performance applications
Meets EU RoHS compliance requirements for environmental safety
Compatible with a range of accessories for enhanced functionality
Related links
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1-1M
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact EB 36-27 Series Insertion Bridge

