Phoenix Contact, Jumper - Bridge Cable

Subtotal (1 unit)*

PHP3,010.53

(exc. VAT)

PHP3,371.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,010.53

*price indicative

RS Stock No.:
207-4915
Mfr. Part No.:
2904492
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

Jumper - Bridge

Standards/Approvals

cUL Listed, EAC, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact 3-phase loop bridge for 4 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 3 m and colour is grey.

Conductor cross section 2.5 mm²

Operating voltage range 42 V AC to 575 V AC

Related links