Phoenix Contact, BRIDGE COVER Cover
- RS Stock No.:
- 207-4941
- Mfr. Part No.:
- 2906240
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,614.60
(exc. VAT)
PHP1,808.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP161.46 | PHP1,614.60 |
*price indicative
- RS Stock No.:
- 207-4941
- Mfr. Part No.:
- 2906240
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover | |
| Series | BRIDGE COVER | |
| Standards/Approvals | EAC, Ex approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover | ||
Series BRIDGE COVER | ||
Standards/Approvals EAC, Ex approvals | ||
- COO (Country of Origin):
- CN
The Phoenix Contact BRIDGE COVER covering hood is used to cover unused plug on the CONTACTRON bridge that may subsequently be used to extend the system. The hood can be used with the screw and push-in version of the bridge.
Colour is black
Related links
- Phoenix Contact, BRIDGE-PT 9 Jumper Grey
- Phoenix Contact, Jumper - Bridge Cable
- Phoenix Contact, DB 50- 90 BK Jumper Link Male Black Wire Bridge 50 Way 90 mm Pitch
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,BRIDGE-PT 1-1M
