Phoenix Contact, Jumper - Bridge Cable

Subtotal (1 unit)*

PHP3,491.25

(exc. VAT)

PHP3,910.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,491.25

*price indicative

RS Stock No.:
207-4916
Mfr. Part No.:
2904493
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

Jumper - Bridge

Standards/Approvals

UL Listed, EAC, cUL Listed

COO (Country of Origin):
DE
The Phoenix Contact 3-phase loop bridge for 5 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 3 m and colour is grey.

Conductor cross section 2.5 mm²

Operating voltage range 42 V AC to 575 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy