Phoenix Contact, Jumper - Bridge Cable
- RS Stock No.:
- 207-4914
- Mfr. Part No.:
- 2904491
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,532.80
(exc. VAT)
PHP2,836.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,532.80 |
*price indicative
- RS Stock No.:
- 207-4914
- Mfr. Part No.:
- 2904491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | Jumper - Bridge | |
| Standards/Approvals | EAC, cUL Listed, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series Jumper - Bridge | ||
Standards/Approvals EAC, cUL Listed, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3-phase loop bridge for 3 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 3 m and colour is grey.
Conductor cross section 2.5 mm²
Operating voltage range 42 V AC to 575 V AC
Related links
- Phoenix Contact, Jumper - Bridge Cable
- Phoenix Contact, BRIDGE-PT 9 Jumper Grey
- Phoenix Contact, DB 50- 90 BK Jumper Link Male Black Wire Bridge 50 Way 90 mm Pitch
- Phoenix Contact, PT-IQ-JUMPER-2.0 Bridge
- Phoenix Contact, BRIDGE COVER Cover
- Phoenix Contact Jumper
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact Jumper Bar
