Phoenix Contact FBSR3-8 Series Plug-In Bridge
- RS Stock No.:
- 855-1929
- Mfr. Part No.:
- 3001597
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP902.40
(exc. VAT)
PHP1,010.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP902.40 | PHP90.24 |
*price indicative
- RS Stock No.:
- 855-1929
- Mfr. Part No.:
- 3001597
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug-In Bridge | |
| Material | Copper | |
| Colour | Red | |
| Series | FBSR3-8 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug-In Bridge | ||
Material Copper | ||
Colour Red | ||
Series FBSR3-8 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Plug-in bridge, pitch: 8.2 mm, width: 22.9 mm, number of positions: 3, color: red
Related links
- Phoenix Contact FBSR2-8 Series Plug-In Bridge
- Phoenix Contact FBSR 10-8 Series Plug-In Bridge
- Phoenix Contact FBS4-8 GY Series Plug-In Bridge
- Phoenix Contact FBSR1/7/13/16-8 Series Plug-in Bridge
- Phoenix Contact FBSR1/6/11/14-8 Series Plug-in Bridge
- Phoenix Contact FBSR1/6/11/16-8 Series Plug-in Bridge
- Phoenix Contact FBS3-8 BU Series Plug-In Bridge
- Phoenix Contact FBS2-8 GY Series Plug-In Bridge
