Phoenix Contact FBS4-8 GY Series Plug-In Bridge
- RS Stock No.:
- 855-2111
- Mfr. Part No.:
- 3032635
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP1,387.10
(exc. VAT)
PHP1,553.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,387.10 | PHP138.71 |
*price indicative
- RS Stock No.:
- 855-2111
- Mfr. Part No.:
- 3032635
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug-In Bridge | |
| Material | Copper | |
| Colour | Grey | |
| Series | FBS4-8 GY | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug-In Bridge | ||
Material Copper | ||
Colour Grey | ||
Series FBS4-8 GY | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 8.2 mm, width: 31.1 mm, number of positions: 4, color: gray
The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Related links
- Phoenix Contact FBS4-8 BU Series Plug-In Bridge
- Phoenix Contact FBS5-8 GY Series Plug-In Bridge
- Phoenix Contact FBS2-8 GY Series Plug-In Bridge
- Phoenix Contact FBS3-8 GY Series Plug-In Bridge
- Phoenix Contact FBS 10-8 GY Series Plug-In Bridge
- Phoenix Contact FBS4-8 Series for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS2-4 GY Series Plug-In Bridge
- Phoenix Contact FBS3-4 GY Series Plug-In Bridge
