Amphenol Limited, TVP00RW, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Grey, Female

N

Subtotal (1 unit)*

PHP19,786.01

(exc. VAT)

PHP22,160.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,786.01

*price indicative

RS Stock No.:
870-105
Mfr. Part No.:
TVP00RW1504SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Product Type

MIL Spec Circular Connector

Current

5A

Contact Gender

Female

Connector Gender

Male

Shell Size

15

Mount Type

Cable

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Mating Type

Threaded

Maximum Operating Temperature

175°C

Connector Size

15

Standards/Approvals

RoHS

Orientation

Straight

Housing Material

Aluminium Alloy

Series

TVP00RW

Colour

Grey

Strain Relief

No

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
GB
The Amphenol Limited connector offers robust architecture and is designed for reliable electrical interconnectivity under demanding conditions, ensuring effective performance in various electronic applications.

General characteristics ensure high reliability in critical environments

Mechanical characteristics provide enhanced durability for rugged usage

Environmental resistance supports performance in extreme conditions

Electrical specifications guarantee optimal signal integrity and transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy