Amphenol Limited, TV06RW, Copper Alloy Straight 53 Way Cable MIL Spec Circular Connector Male Grey, Female

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,674.55

(exc. VAT)

PHP19,795.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,674.55

*price indicative

RS Stock No.:
870-081
Mfr. Part No.:
TV06RW2354SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

53

Contact Gender

Female

Current

5A

Connector Gender

Male

Shell Size

23

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Connector Size

23

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Orientation

Straight

Housing Material

Aluminium Alloy

Series

TV06RW

Contact Material

Copper Alloy

Contact Plating

Gold

Strain Relief

No

Colour

Grey

Non Compliant

COO (Country of Origin):
GB
The Amphenol Limited connector provides reliable and robust connectivity solutions that meet stringent military specifications. Designed for high-performance applications, it ensures optimal electrical and mechanical performance in demanding environments.

Constructed to meet MIL-DTL-38999 Series III requirements for durability and longevity

Offers excellent electrical performance with reduced contact resistance

Features Advanced sealing technologies for enhanced environmental protection

Equipped with Tri-Start technology for efficient coupling and increased reliability

Designed for use in critical aerospace and defence applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy