Amphenol Limited, TV06RW, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Grey, Female Contacts,Shell
- RS Stock No.:
- 870-080
- Mfr. Part No.:
- TV06RW1198SN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,101.13
(exc. VAT)
PHP6,833.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,101.13 |
*price indicative
- RS Stock No.:
- 870-080
- Mfr. Part No.:
- TV06RW1198SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 5A | |
| Connector Gender | Male | |
| Shell Size | 11 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Connector Size | 11 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | TV06RW | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 5A | ||
Connector Gender Male | ||
Shell Size 11 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Connector Size 11 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series TV06RW | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Strain Relief No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector provides reliable interconnectivity solutions for Advanced engineering applications, designed specifically to meet the requirements of MIL-DTL-38999 standards.
Features exceptional environmental resistance, ensuring lasting performance in challenging conditions
Designed with robust mechanical characteristics for enhanced durability and reliability
Offers versatile insert arrangements, suitable for various applications
Incorporates Advanced electrical characteristics for optimal signal integrity
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
